TE Connectivity 4-160965-1 technical specifications.
| Color | Natural |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 75mm |
| Material | Polyamide |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | AMP-TY |
| Thickness | 0.82mm |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-160965-1 to view detailed technical specifications.
No datasheet is available for this part.