Switch Snap Action N.O./N.C. SPDT Roller Lever 3A 28VDC 2.5N Screw Mount Wire Lead
Honeywell 38HM27 technical specifications.
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (DC) | 28V |
| Operating Force | 0.5N |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.