Grayhill 37FBA1-CAAW1N technical specifications.
| Actuator Type | Round, Button, Flush |
| Package/Case | Aluminum |
| Current Rating | 150mA |
| Electrical Life | 50000000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 37F |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 37FBA1-CAAW1N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.