Search Results for "31198 w 64857 Edmund Optics"
Filters
51198-0900
Molex
Headers & Wire Housings 2.5 W/W PANEL MOUNT W/W PANEL MOUNT HSG
Datasheet
Volume Production
Contact Gender:
Male
Glow Wire Compliant:
Non-compliant
Max Operating Temperature:
105°C
Min Operating Temperature:
-40°C
51198-0800
Molex
Headers & Wire Housings 2.5 W/W PANEL MOUNT W/W PANEL MOUNT HSG
Datasheet
Volume Production
Contact Gender:
Male
Glow Wire Compliant:
Non-compliant
Max Operating Temperature:
105°C
Min Operating Temperature:
-40°C
51198-1000
Molex
Headers & Wire Housings 2.5 W/W PANEL MOUNT W/W PANEL MOUNT HSG
Datasheet
Volume Production
Contact Gender:
Male
Glow Wire Compliant:
Non-compliant
Max Operating Temperature:
105°C
Min Operating Temperature:
-40°C
51198-1500
Molex
Headers & Wire Housings 2.5 W/W PANEL MOUNT W/W PANEL MOUNT HSG
Datasheet
Volume Production
Glow Wire Compliant:
Non-compliant
Number of Positions:
15
Number of Rows:
1
Packaging:
Bulk