8-CH Bidirectional Voltage Translator, 1.2-5.5V, 100Mbps, VQFN EP
12-Bit 1MSPS Dual SAR ADC, 12-Ch, SPI, 2.5V, 5.25V, 21mW
3-Axis Digital Accelerometer, I2C/SPI, 1.6kHz BW
32-bit ARM MCU, 44MHz, 62KB Flash, 12-bit ADC, LFCSP
12-Bit MCU, ARM7TDMI, 44MHz, 62KB Flash, 8KB RAM, LFCSP EP
16-Bit Dual DAC, 220KS/s, SPI, LFCSP EP, Voltage Output
12-Bit CCD Signal Processor, 36MS/s, LFCSP EP
16-Ch 12-Bit DAC, 167KS/s, SPI/I2C, 5V, LFCSP EP
12-Bit Octal DAC, 95KS/s, SPI, Voltage Output, LFCSP EP
12-Bit MCU, ARM7TDMI, 44MHz, 62KB Flash, 12-Ch ADC, LFCSP
12-Bit Quad Voltage Output DAC, 125KS/s, SPI, LFCSP
12-Bit 40MS/s AFE ADC, 1-Ch, 3.3V, LFCSP
8-bit 8052 MCU, 20MHz, 62KB Flash, 12b ADC, I2C/SPI/UART
12-Bit Quad DAC, 125KS/s, SPI, Voltage Output, LFCSP
16-Bit dsPIC MCU, 30MHz, 12KB Flash, QFN EP, I2C/SPI/UART
8-bit 16MHz MCU, 62KB Flash, 8 ADC, I2C, SPI, UART, LFCSP
8-bit 16.78MHz MCU, 62KB Flash, 8 ADC, I2C, SPI, UART, LFCSP
12-Bit Quad DAC, 125KS/s, SPI, Voltage Output, MSOP
8-bit 16.78MHz MCU, 62KB Flash, 2.25KB RAM, 8 ADC, I2C, SPI, UART, LFCSP
LED Driver, Boost, 1.2A, 38V, 1.5MHz, 3-18V, SON