Bourns 2DEA-2-Q24RLF technical specifications.
| Number of Terminals | 24 |
| Terminal Position | DUAL |
| Pin Count | 24 |
| Number of Elements | 20 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bourns 2DEA-2-Q24RLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.