Leoco 2556P02UA00 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -25 |
| Termination Type | SOLDER |
| Insulator Material | POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 2 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 2556 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 500VAC |
| Number Of PCB Rows | 1 |
| Plating Thickness | FLASH |
| Number Of Connectors | ONE |
| Contact Finish Termination | GOLD OVER NICKEL |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Leoco 2556P02UA00 to view detailed technical specifications.
No datasheet is available for this part.