This Amphenol GTC01AF28-11PW-B30-LC connector features a circular design with 22 contacts, crimp termination, and a straight body orientation. It is rated for operation between -55°C and 125°C and can withstand a maximum voltage of 700VDC or 500VAC. The connector is designed for cable mount applications and has a single port.
Amphenol GTC01AF28-11PW-B30-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 22 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 22 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTC01AF28-11PW-B30-LC to view detailed technical specifications.
No datasheet is available for this part.