Search Results for "2450bm14g0011t johanson Lision Technology"
Filters
2450BM14G0011T
Johanson
RF Balun-Filter, 6-Pin, Impedance Matched, -40 to 85°C
Datasheet
Active
Max Operating Temperature:
85
Min Operating Temperature:
-40
Width:
0.8
Length:
1.6