Deltrol Controls 20544-82 technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | 3PDT |
| Max Current Rating | 5A |
| Termination Style | 0.187Quick Connect |
| Number of Terminals | 11 |
| AC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 20.4VAC |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 72Ohm |
| Maximum DC Switching Voltage | 28V |
| Package Type | Flange Cover |
| Mounting | Flange Mount |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Deltrol Controls 20544-82 to view detailed technical specifications.
No datasheet is available for this part.