Red LED Emitter, 628nm, 2V, 30mA, 40° Viewing Angle, SMD
Red LED Emitter, 635nm, 2V, 10mA, 32mcd, 120°, SMT
0805 Thin Film Resistor, 2kR, 0.1%, 250mW, 100V, SMD
Red SMD LED, 628nm, 2V, 40°, 20mA
20 Pos Male Power Connector, 5A, 350V, Crimp, Straight
Current Sense Transformer 200:1, 3kV, 76mH, 34A, 500kHz, Thru-Hole
Current Sense Transformer 200:1 35A 500kHz SMD Gull Wing
8 Pos 1.09mm Pitch Female Header, Right Angle, Gold Plated
20A 1.1mH 2-Line Common Mode Choke, Chassis Mount
XO 20.01MHz ±50ppm 15pF LVCMOS 1.8V 4-Pin CSMD
RJ11 Connector, 6 Pos, 1.27mm Pitch, Gold, SMT, 50V
BRAD 130006-0241 Sensor Cable, Mini-Change Size A, Free / Stripped End, 6.1 m, 20.01 ft
Red LED Emitter, 628nm, 2V, 30mA, 5mcd, 40° Viewing Angle, SMD
19 Pos Female SMT Power Connector, Gold, 800mA, 30V, RA
Board to Board & Mezzanine Connectors Mezzanine 1mm BTB Pl e 1mm BTB Plg 84Ckt
Crystal Resonator 20.01MHz ±50ppm (Tol) ±100ppm (Stability) 18pF FUND 25Ohm 2-Pin HC-49/U Thru-Hole Bulk
Crystal Oscillator 20.01MHz ±50ppm CSMD 4-Pin
Crystal Resonator 20.01MHz ±50ppm (Tol) ±100ppm (Stability) 18pF FUND 25Ohm 2-Pin HC-49/U Thru-Hole T/R
22A 250V Female Crimp Power Terminal, Tin, 1.5mm²/16AWG