System on Module (SOM) featuring a 30 MHz Rabbit 3000 processor with 512KB of SRAM. This embedded computer offers 4 SPI interfaces and 54 GPIO pins, designed for medical applications. It lacks VGA, video input, and various serial communication interfaces like USART, CAN, I2C, RS232, RS422, RS485, and UART.
Digi International 20-101-0517 technical specifications.
| Processor Type | Rabbit |
| Processor Family | 3000 |
| Processor Speed | 30MHz |
| System Memory Maximum Size | 512KB |
| System Memory Type | SRAM |
| VGA | 0 |
| Video In | No |
| SPI | 4 |
| GPIO | 54 |
| USART | 0 |
| CAN | 0 |
| I2C | 0 |
| PATA | 0 |
| PCI | 0 |
| RS232 | 0 |
| RS422 | 0 |
| RS485 | 0 |
| SATA | 0 |
| UART | 0 |
| USB | 0 |
| Medical Application | Yes |
| JTAG Support | No |
| Audio Interfaces | 0 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Digi International 20-101-0517 to view detailed technical specifications.
No datasheet is available for this part.