DIODE ZENER 11V 5W DO15
Zener Diode Single 11V 5% 2.5Ohm 5000mW 2-Pin Case T-18 T/R
11V 5% Zener Diode Single 5000mW 2-Pin Case T-18
MULTICOMP 1N5348B Zener Single Diode, 11 V, 5 W, DO-201AE, 5 %, 2 Pins, 150 C
Zener Diode, 11V V(Z), 5%, 5W, Silicon, Unidirectional, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2
Zener Diode 11V 5% 430mA Axial Through Hole
ZD 11V 5W
Zener Diode, 11V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN
Zener Diode Single 200°C 2-Pin AXIAL DO-15
Zener Diode, 11V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2
Silicon Zener Diode 5W 175°C Unidirectional Axial
Silicon Zener Diode 200°C 2-Pin Axial
Silicon Zener Diode, 5W, Unidirectional, Axial Lead, DO-15
Zener Diode 11V 5% 5W T-Case Through Hole
Zener Diode 11V 5% 5W DO-15
Diode Zener Single 11V 5% 5W 2-Pin DO-201AE T/R
Diode Zener Single 11V 5% 5W 2-Pin DO-201AE Ammo
1N5348B Series 5 W 1 A 11 V Axial Zener Voltage Regulator Diode - CASE-017AA
Zener Diode 11V 5% 5W Through Hole Package T
Silicon Zener Diode, 5W, 200°C, Unidirectional, 2-Pin Axial