DIODE ZENER 10V 5W DO15
Zener Diode Single 10V 5% 5000mW 2-Pin Case T-18
10V Zener Diode, Single, 5% Tolerance, 5000mW, T-18 Case, Through Hole Mount
Zener Diode, 10V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2
Silicon Zener Diode 150°C 5W 2-Pin Axial DO-15
10V Zener Diode 10% 475mA 5W DO-15
DIODE, ZENER, 5W, 10V, 5%, DO-201AE
Zener Diode 10V 5% 475mA Axial Through Hole
Zener Diode, 10V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN
ZD 10V 5W ;ROHS COMPLIANT: YES
Silicon Zener Diode 200V 5W Axial DO-15
Zener Diode, 10V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, CASE 17-02, 2 PIN
Diode Zener Single 10V 5% 5W 2-Pin Case T-18 T/R
1N5347B Series 5 W 1 A 10 V Axial Zener Voltage Regulator Diode - CASE-017AA
Zener Diode, 10V V(Z), 5%, 5W, Silicon, Unidirectional,
Zener Diode,
5W 10V 5% ZENER DO-41
Zener Diode 10V 5% 5W Through Hole T-Case
Diode Zener Single 10V 5% 5W 2-Pin DO-201AE
Silicon Zener Diode, 150°C, 5W, Unidirectional, Axial Lead