Zener Diode Single 8.7V 5% 2Ohm 5000mW 2-Pin Case T-18 T/R
Zener Diode 8.7V 5% 545mA 5W DO-15 Lead Free
Zener Diode 8.7V 5% 5W Through Hole T-Case
Zener Diode 8.7V 5% 5W T-Case Through Hole
Zener Diode 8.7V 5% 5W Axial Through Hole
T-Section Diode 8.7V 5% 5W Through Hole
Silicon Zener Diode 200°C 2-Pin Axial
Zener Diode 8.7V 5% 545mA 5W DO-15
Zener Diode,
Zener Diode, 8.7V V(Z), 5%, 5W, Silicon, Unidirectional, DO-15, PLASTIC PACKAGE-2
Zener Diode 8.7V 5% 5 Watt Axial Lead Rohs Compliant: Yes
Diotec 1N5345B 8.7Volt 5W +-5 single diode THT DO201 Ammo Pack
DIODES ((NW))