
Switching diode for general-purpose rectification, featuring a 85V peak reverse repetitive voltage and 0.1A maximum continuous forward current. This single diode offers a fast 4ns peak reverse recovery time and a 1.2V peak forward voltage. Housed in a 2-pin USC (SOD-323) surface-mount package with gull-wing leads, it measures 1.7mm in length and 1.25mm in width. Operating across a temperature range of -55°C to 125°C, this plastic-encased component has a maximum power dissipation of 200mW.
Toshiba 1SS352(T3ND) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | USC |
| Package/Case | USC |
| Lead Shape | Gull-wing |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.7 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 0.9 |
| Package Weight (g) | 0.0045 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | SOD-323 |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 85V |
| Maximum Continuous Forward Current | 0.1A |
| Peak Non-Repetitive Surge Current | 1A |
| Peak Forward Voltage | 1.2V |
| Peak Reverse Current | 0.5uA |
| Peak Reverse Recovery Time | 4ns |
| Maximum Power Dissipation | 200mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | 125°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba 1SS352(T3ND) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.