SMA Female RF Connector, 18GHz, 50 Ohm, Solder, Straight, Gold
RF MMCX Female Connector, 6GHz, 50 Ohm, Gold Plated
RF SMA Connector, Female, Solder, 18GHz, 50R, Gold
MCX RF Connector, Male, Straight, 6GHz, 50 Ohm, Solder, Edge Mount
SMA RF Coax Conn, 18GHz, 50R, Solder RA Thru-Hole
170V Through Hole RF Connector
SMB RF Connector, 0 to 4 GHz, 50R Impedance, Through Hole Mount
MCX RF Connector, Through Hole Mount, 0 to 6 GHz, -65°C to 165°C
RF SMA Connector, 18GHz, 50R, Gold Plated, Solder, Male
14-Contact Free Hanging Connector, 22A, -55°C to 125°C, IP65
SMB Female RF Connector, 50R Impedance, Gold Plating, Through Hole Mount
MCX Right Angle Through Hole RF Connector, 0 to 6 GHz, -65°C to 165°C
2-Channel Optical Encoder, 5V, Chassis Mount, -40°C to 85°C
RF MCX Connector, Female, 6GHz, 50R, Gold Plated
Through Hole 225V 50R 6GHz Copper Alloy RF Connector
Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Edge Mount
RF SMB Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Jack
Connector Accessories Single Jack Flush Wall Plate Ivory
Conn SMB RCP 0Hz to 4GHz 50Ohm Solder ST Thru-Hole
CAPACITOR TRIMMER 0.25PF-0.7PF, 250V; Capacitance Min:0.25pF; Capacitance Max:0.7pF; Capacitance Tolerance:-; Adjustment Type:Screwdriver Slot; Voltage Rating:250V; Capacitor Terminals:Axial Leaded; Packaging:Each; MSL:- ;RoHS Compliant: Yes