Signal Cable 2Conductors 30AWG 1.9mm 600VAC
Mini-Mold Schottky Diode Single 30V 1A 20A 0.4V 800uA -40 to 125C
Rectifier Diode Schottky 30V 1A 2-Pin Mini-Mold T/R
Schottky Diode Single 30V 1A 20A 0.4V 2-Pin Mini-Mold
Shielded Wirewound Inductor 4.7uH 30% 1.9A 0.06R -55C to 125C
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 1.9A 0.06Ohm DCR 1212 T/R
Shielded Wirewound Inductor 2.2uH 20% 1212 3.2x3.2x2mm
Common Mode Chokes Dual 47000uH 0.6A Thru-Hole
Common Mode Chokes Dual 4200uH 0.6A Thru-Hole
Common Mode Chokes Dual 39000uH 0.6A Thru-Hole
Hood 90° 6 Shell Size Powder Aluminum Die Cast Han®
Rectifier Diode Schottky 30V 1A 2-Pin Mini-Mold
1uH 30% Shielded Ferrite Wirewound Inductor
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 1.9A 0.06Ohm DCR T/R
Ferrite Wirewound RF Chip Inductor 39uH 5% 2.52MHz 0.06A 8.5R 15Q 18MHz 1008 2.8x1.9x2.3 -40 to 85C
Inductor RF Chip Wirewound 39uH 10% 2.52MHz 15Q-Factor Ferrite 0.06A 8.5Ohm DCR 1008 T/R
Inductor Power Shielded Drum Core 1.8uH 30% 100KHz Ferrite 1.9A 0.06Ohm DCR 1212 T/R
Inductor Power Unshielded Drum Core 0.33uH 30% 1MHz Ferrite 1.9A 0.06Ohm DCR 1008 T/R