Terminals METRIC SCREW TERM (BLACK)
Screw Terminal Brass 11.2mm Tin Automotive
Terminals METRIC SCREW TERM (BLUE)
Screw Terminal; Red; 15 Amp; Snap-In; Vertical; Unassembled; M3 Thrd
Terminals METRIC SCREW TERM (YELLOW)
Screw Terminal; White; 15 Amp; Snap-In; Vertical; Unassembled; M3 Thrd
Terminals METRIC SCREW TERM (GREEN)
IMPACT ORTHO BP 5X10 DUAL WALL S
Conn Backplane HDR 150 POS 1.9mm/2.15mm Press Fit ST Thru-Hole Tray
MOLEX 76985-1108 IMPACT ORTHO BP 5X10 OPEN SN
MOLEX 76985-7104 Impact Ortho BP 5x10 Guide L-EndWall Sn
Cross Referenced to MOLEX - Part MOL76985-1208
MOLEX 76985-7805 Impact Ortho BP 5x8 Guide L-EndWall Sn
MOLEX 76985-5208 Impact Ortho BP 5x12 Guide Right Open Sn
Lamps 14V .27A
Standoff Hex F 4-40-THD Aluminum Clear Iridite
LAMP, INCANDESCENT, MINI BAYONET/BA9S, 14V, 3.78W; Lamp Base Type:BA9s; Bulb Size:G-4 1/2; MSCP:2; Average Bulb Life:2000h; Supply Voltage:14V; Product Range:-; Current Rating:270mA; Lead Style:Bayonet; Length:27.2mm ;RoHS Compliant: Yes
Door Holders, Stainless Steel Plate (Sus304) Material
N adapter N plug-SMA socket;Rosenberger;53S132-K00L51 pc(s)
Headers & Wire Housings KK 100 Hdr Flat Vert Flat Vert 20 Au 3Ckt