The Knowles 1812N471J152NT is a multilayer ceramic capacitor with a capacitance of 470 picofarads, a DC rated voltage of 1500 volts, and a tolerance of 5%. It features a C0G dielectric and is constructed with a flat construction. The capacitor is packaged in a 1812 ceramic chip case with a pad termination style and is designed for surface mount applications. It operates over a temperature range of -55 to 125 degrees Celsius.
Knowles 1812N471J152NT technical specifications.
| Capacitance | 470pF |
| Voltage | 1500VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 1500VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.65(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 1812N471J152NT to view detailed technical specifications.
No datasheet is available for this part.