Search Results for "1806j0500104mxbe01 knowles Precision Devices"
Filters
1806J0500104MXE01
Knowles
Syfer Technology E01 Series, Signal Filter, 50 V ac/dc 1806 SMD
Datasheet
Volume Production
Package/Case:
1806
Mount:
Surface Mount
Series:
E01
Termination:
Solder
1806J0500204MXBE01
Knowles
Feed Through Capacitor
Datasheet
EIA STD PACKAGE SIZE 1806
Unconfirmed
Max Operating Temperature:
85
Min Operating Temperature:
-55
Width:
1.6
Length:
4.5
1806J0500104MXTE01
Knowles
Feed Through Capacitor
Datasheet
Unconfirmed