SPDT Slide Switch, 300mA, 4VDC, Surface Mount, Right Angle
400W Bidirectional TVS Diode, 15V DC, SMA, 16.4A Peak Pulse Current
400W TVS Diode, 36V, Unidirectional, SMA, 40A Surge
2.5V Shunt Voltage Reference, 15mA, TO-92, 100ppm/°C
400W Bidirectional TVS Diode, 18V DC, DO-214AC, 29.2V Clamp
Adjustable Shunt Voltage Reference, 37V, 100mA, TO-92
4 Pos Rectangular Power Connector, 5A, 250V, 3mm Pitch, SMD
4-Pos Male Power Connector, 5A, 600V, Surface Mount, Black
4-Pos Male Pin Connector, 600V, 5A, Gold/Tin Plating, SM
18 Pos Male Rectangular Power Connector, 5A, 250V, Crimp
RF Driver Amplifier, 1.8-2.7GHz, 1W, 24.3dB Gain, VQFN
12VDC Axial Fan, 60x15mm, 1800RPM, 19dB, 6.7CFM, Ball Bearing
Shielded Metal Backshell, Straight, 9 Pos, E Shell Size
Illuminated Rocker Switch, SP3T, White LED, SPI, Panel Mount
Yellow Diffused T-1 LED Emitter, 585nm, 2.1mcd, 7mA
400W TVS Diode, Unidirectional, 12V, SMA, 20.1A Peak Pulse Current
RJ11 Connector, 288 Ckt, 0.85mm Pitch, Gold Plated, Through Hole
400W TVS Diode, Unidirectional, 18V VR, 29.2V VC, DO-214AC
36V NPN BJT Transistor, TO-92, 100mA, -40°C to 125°C
400W Bidirectional TVS Diode, 30V, SMA, 8.3A Peak Pulse Current