Phoenix Contact 1717767 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Current Rating | 12A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Series | COMBICON MSTBT |
| Termination | Screw |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1717767 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.