
Wire-to-board signal connector featuring female socket contacts with gold-plated bronze construction for 2A current rating. Designed for signal applications, this connector system supports a 250V operating supply voltage and accommodates wire gauges from 20AWG to 26AWG. The insulation diameter is 1.91mm, and termination is achieved via crimp. This RoHS compliant component is supplied in a strip packaging format.
TE Connectivity 170262-4 technical specifications.
| Circuit Application | Signal |
| Connector System | Wire-to-Board |
| Contact Current Rating | 2A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Style | Socket |
| Contact Type | Signal |
| Current Rating | 2A |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 1.91mm |
| Lead Free | Not Applicable |
| Operating Supply Voltage | 250V |
| Package Quantity | 10000 |
| Packaging | Strip |
| PCB Mount Retention | Without |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | EI |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170262-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.