TE Connectivity 1617008-5 technical specifications.
| Coil Resistance | 180R |
| Length | 20.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -14°C |
| Mount | Through Hole |
| Operate Time | 6ms |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1617008-5 to view detailed technical specifications.
No datasheet is available for this part.