TE Connectivity 1551920-4 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 38 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 1551920-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.