
Hellermanntyton 151-00367 technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Length | 29.5mm |
| Material | Nylon, Polyamide, PA66 |
| Packaging | Bag |
| Panel Thickness | 2mm |
| Series | AHC |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 151-00367 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.