The WSF251515R80JKEK is a 15.8 ohm, 5% tolerance chip resistor available in a 2515 package. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. This resistor is RoHS compliant and is packaged in bulk. It is not radiation hardened.
Vishay WSF251515R80JKEK technical specifications.
| Package/Case | 2515 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 15.8R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSF251515R80JKEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.