18 Pos 2 Row Female Receptacle, 2mm Pitch, Solder, 125V
2.54mm RA Receptacle, 4 Pos, 2.5A, Tin, UL94 V-0
SMPS Flyback Transformer 2:1/2:1/2:1, 8-Term, SMD, 0.135/0.08Ω Pri DCR
General Rectangular Connector, 30 Circuit, 3A, 350V, Through Hole
Zener Diode Single 6.2V 5% 1200Ohm 1000mW 2-Pin(1+Tab) Power Mite T/R
Zener Diode Single 6.2V 2% 1200Ohm 1000mW 2-Pin(1+Tab) Power Mite T/R
6.2V Single Zener Diode, 2-Pin Power Mite Package, Surface Mount
6.2V Single Zener Regulator, 1000mW, 5% Tolerance, Power Mite Package
6.2V Single Zener Diode, 5% Tolerance, 1000mW, Power Mite Package
Single Zener Diode 6.2V 2% 1000mW Lead-Frame SMT Power Mite
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 1.2A 600VAC 600VDC 13.34N Linear Screw Clamp
Heavy Duty Limit Switch, 600VAC, 1.2A, Screw Mount, -28 to 85°C
BOX PLASTIC GRAY 7.87L X 4.72W
SPDT Rocker Switch, ON Mom, 20VAC/20VDC, 0.4VA, PC Pins
Limit Switch, Roller Lever, SPST, 10A 500VAC, Connector
Limit Switch, SPST/SPST, N.O./N.C., Side Rotary Roller, Connector, 0.1A 125VAC
SPDT Rocker Switch, Mom OFF Mom, PC Pins, 20VAC/20VDC, 0.4VA, Small Lever
SPDT Rocker Switch, ON None ON, PC Pins, 20VAC/20VDC, 0.4VA
40-Contact Shrouded Header, 2.54mm Pitch, 250VDC, 2.5A, -55°C to 105°C