This DPDT pushbutton switch features a plunger actuator style and a maximum current rating of 0.1A at 30VDC. It has a minimum operating temperature of -10°C and a maximum operating temperature of 80°C. The switch is designed for through hole mounting and has a termination style of PC pins. It has an electrical life of 10,000 minutes and is available in an illuminated version with a white LED illumination color.
Highly Electric PB61305AL5205 technical specifications.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | DPDT |
| Actuator Style | Plunger |
| Max Current Rating | 0.1@30VDCA |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 10000(Min)Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| Illumination Type | LED |
| Illumination Color | White |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Highly Electric PB61305AL5205 to view detailed technical specifications.
No datasheet is available for this part.