Cap Film Suppression X2 0.1uF 1000VDC/440VAC PP 10% (18 X 11 X 19mm) Radial Wound 15mm 110°C T/R
Kemet 474I3100CK01K technical specifications.
| Capacitance | 0.1uF |
| Voltage | 1000VDC|440VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 440VAC |
| Positive Capacitance Tolerance | 10% |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 11 X 19mm |
| Terminal Pitch | 15mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 474I3100CK01K to view detailed technical specifications.
No datasheet is available for this part.