Search Results for "10 5061 080 000 856 Kyocera"
Filters
10-5061-080-101-856
Kyocera
FILTER UNIT, 80MM - More Details
Datasheet
Volume Production
Contact Plating:
Gold
Gender:
Male
Number of Contacts:
80
Number of Rows:
2
10-5061-080-101-863
Kyocera
FILTER UNIT, 80MM - More Details
Datasheet
Volume Production
Contact Plating:
Gold
Gender:
Male
Number of Contacts:
80
Number of Rows:
2
10 5061 080 003 861+
Kyocera
80-Contact Shrouded Board-to-Board Header, 1.27mm Pitch, 250V 0.5A
Datasheet
Through Hole
Type:
Board to Board
Gender:
PL
Number of Contacts:
80
Terminal Pitch:
1.27
mm