Series = 623 / Mounting Type = Panel Mount / Contact Material = Bronze / Contact Plating = Gold / Poles = 9 / Operating Temperature Max. °C = 125 / Connector Size = M23 / Operating Temperature Min. °C = -20 / Voltage Rating V = 300 / Coupling Method = Screw / Contact Gender = Socket / Contact Termination Type = Solder / IP Rating = IP67 / Shell Material = Die-Cast Zinc Alloy / Body Orientation = Straight / Current Rating A = 20