The ELT5KN122B is a general purpose inductor from Panasonic with a nominal inductance of 3000uH and a DC resistance of 27mOhm. It is designed for use in DC-DC converter applications and has a maximum rated current of 0.04A. The inductor is dual-ended and has a tolerance of 10%. It is not shielded and is part of the 5KN series from Panasonic.
Panasonic ELT5KN122B technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 27 |
| Rated Current-Max | 0.04 |
| Manufacturer Series | 5KN |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ELT5KN122B to view detailed technical specifications.
No datasheet is available for this part.