Knowles 0805Y1000103MXTE03 technical specifications.
| Package/Case | 0805 |
| Depth | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Termination | Flat |
| RoHS | Compliant |
Download the complete datasheet for Knowles 0805Y1000103MXTE03 to view detailed technical specifications.
No datasheet is available for this part.