Conn Circular SKT 26 POS Solder Bucket ST Cable Mount 26 Terminal 1 Port
Amphenol 62GB56T1626SY(044)(416) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 26 |
| Termination Method | Solder Bucket |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 26 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 7.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol 62GB56T1626SY(044)(416) to view detailed technical specifications.
No datasheet is available for this part.