30 Cond 28AWG Flat Ribbon Cable, 0.05" Pitch, 1.5" W, 105°C, 300V, Grey
15 Pos Female D-Sub Connector, Solder, 3A, Gold Contacts
Analog Humidity Sensor, 3.5% Acc, 4-5.8V, SIP
15C 28AWG 300V Flat Ribbon Cable, Polyolefin, Grey
40 Pos Signal Cable Receptacle, Shielded, IDC, Straight
120 Pos SCSI Connector, 1.27mm Pitch, RA Thru-Hole, Male, Gold/Tin Plating
30 Cond 28AWG Flat Ribbon Cable, 10ft, 300V, UL VW-1
15 Cond 28AWG Flat Ribbon Cable, 0.05" Pitch, 300V, 105°C
22 Pos 0.05" Pitch Straight Header, 1A, Gold/Tin/Lead, UL94 V-0
40 Pos 2 Row RA Shielded IDC Cable Plug, Black, Gold/Tin Bronze
20 Pos 2 Row Shielded Right Angle Female Connector, Gold/Bronze, 1A, 30V
15C 28AWG 1.27mm Pitch Flat Ribbon Cable, 100ft, Grey/Red
30C Flat Cable 28AWG 0.05" Pitch 300ft Grey PVC UL VW-1
22 Pos 1.27mm RA Shrouded Header, Gold/Tin, 1A, 30V, Thru-Hole
15 Cond 28AWG 0.05" Pitch Shielded Ribbon Cable, PVC, 300V
15 Cond 28AWG Flat Ribbon Cable, 0.05" Pitch, PVC, 300V, 100ft
15 Cond 28AWG Flat Ribbon Cable, 0.05" Pitch, PVC, 300V, 300ft
12V 0.9A AC/DC Power Supply, Single Output, Linear, Open Frame
28AWG 15C Flat Ribbon Cable, PVC, 300V, UL, Grey
Tantalum Capacitor 150uF 10V 10% 0.05 Ohm SMD 7343-31 D Case