| STM32F101T8U6 | Stmicroelectronics | 32-bit ARM Cortex-M3 MCU, 64KB Flash, 36MHz, UFQFPN |
 | STM8S105K6U6 | Stmicroelectronics | 8-bit MCU, 32KB Flash, 16MHz, I2C, SPI, UART, 25 I/O, SMD |
 | PIC18F47J13-I/PT | Microchip | 8-Bit 48MHz FLASH MCU, TQFP-44, 34 I/O, I2C, SPI, UART |
 | PIC18F26K20-I/SO | Microchip | 8-Bit 64MHz FLASH MCU, SOIC-28, 24 I/O, I2C, SPI, UART |
 | PIC18LF2520-I/ML | Microchip | 8-Bit 40MHz FLASH MCU, PIC Core, QFN-28, 32KB Flash, 1.5KB RAM |
 | PIC16LF1508-I/P | Microchip | 8-Bit 20MHz PIC MCU, FLASH, 17 I/O, I2C, SPI, UART, PDIP |
 | PIC16F1947-I/PT | Microchip | 8-bit MCU, PIC RISC, 32MHz, 28KB Flash, 53 I/O, TQFP |
 | PIC12F1822-I/MF | Microchip | 8-Bit 32MHz FLASH MCU, PIC Core, DFN-8, 5 I/O, I2C/SPI/UART |
 | MSP430F135IRTDT | Texas Instruments | 16-bit MCU, 8MHz, 16KB Flash, 512B SRAM, 12-bit ADC, SPI/UART, QFN |
 | PIC16LF724-I/ML | Microchip | 8-Bit 20MHz FLASH MCU, PIC Core, QFN, 36 I/O, 7KB Flash |
 | PIC18F2455-I/SP | Microchip | 8-Bit 48MHz FLASH MCU, 24KB, DIP-28, USB, I2C, SPI, UART |
 | PIC16F1512-E/SS | Microchip | 8-bit PIC MCU, 20MHz, 3.5KB Flash, 24 I/O, I2C/SPI/UART, SSOP |
 | PIC16F1784-I/P | Microchip | 8-bit 32MHz PIC MCU, 7KB Flash, 36 I/O, I2C, SPI, UART, USB |
 | PIC18F4221-I/PT | Microchip | 8-Bit 40MHz FLASH MCU, PIC Core, TQFP-44, 4KB Flash, 512B RAM |
 | PIC24EP256GU810-I/PF | Microchip | 16-Bit 60MHz FLASH MCU, PIC Core, TQFP, 83 I/O, 280KB Flash |
 | ADUC7061BCPZ32 | Analog Devices | 32-Bit MCU, ARM, 10MHz, 32KB Flash, 10-Ch ADC, LFCSP |
 | ADUC7021BCPZ62I | Analog Devices | 12-Bit MCU, ARM7TDMI, 44MHz, 62KB FLASH, 8 ADC, LFCSP |
 | PIC16LF1906-I/SO | Microchip | 8-Bit 20MHz FLASH MCU, PIC Core, SOIC, 25 I/O, 11 ADC |
 | DSPIC33FJ09GS302-I/SS | Microchip | 16-bit MCU, dsPIC RISC, 40MHz, 9KB Flash, 3.3V, 21 I/O, SSOP |
 | PIC16LF1455-I/ST | Microchip | 8-bit 48MHz PIC MCU, 14KB Flash, 4KB RAM, 11 I/O, USB, I2C, SPI, UART, TSSOP |