XRP7714EVB-DEMO-3, Four Channel Digital PWM Demo Board based on XRP7714
Progetto di riferimento di: MaxLinear
XRP7714EVB-DEMO-3, Demo Board is a complete, four channel, power system measuring 2 by 2.5 capable of producing over 35 watts. It is optimized to provide 3.3V, 2.5V 1.8V and 1V at a maximum of 4 amps per channel. The 2.5V, 1.8V and 1V supplies can be adjusted in 50mV increments and the 3.3V supply is adjustable in 100mV increments. The order and ramp rates for each supply can be programmed to accommodate any sequencing requirement. All power supply operations can be controlled over an I2 C interface