X-NUCLEO-IKS01A3, Motion MEMS and Environmental Sensor Expansion Board for STM32 Nucleo

Progetto di riferimento di: STMicroelectronics

X-NUCLEO-IKS01A3, Motion MEMS and Environmental Sensor Expansion Board for STM32 Nucleo

X-NUCLEO-IKS01A3, Motion MEMS and environmental sensor evaluation board system. It is compatible with the Arduino UNO R3 connector layout and features the LSM6DSO 3-axis accelerometer + 3-axis gyroscope, the LIS2MDL 3-axis magnetometer, the LIS2DW12 3-axis accelerometer, the HTS221 humidity and temperature sensor, the LPS22HH pressure sensor and the STTS751 temperature sensor. The X-NUCLEO-IKS01A3 interfaces with the STM32 microcontroller via the I2C pin, and it is possible to change the default I2C port