UCC28528EVM, 350-W Interleaved PFC Pre-Regulator
Progetto di riferimento di: Texas Instruments
UCC28528 is a 350-W, two phase interleaved power factor corrected pre-regulator. The UCC28528EVM evaluation module is used to evaluate the performance of the UCC28528 and has a 380-V, 350-W, dc output that operates off a universal input of 85V to 265 V RMS and provides power factor correction. The unit meets EN61000-3-2 class B input current harmonic specifications