Typical Application with Fixed Output Voltage, 5V for ADP7142 40V, 200mA Low Noise CMOS LDO
Progetto di riferimento di: Analog Devices
Typical Application with Fixed Output Voltage, 5V for ADP7142 40V, 200mA Low Noise CMOS LDO. The ADP7142 is a CMOS, low dropout (LDO) linear regulator that operates from 2.7 V to 40 V and provides up to 200 mA of output current. This high input voltage LDO is ideal for the regulation of high performance analog and mixed signal circuits operating from 40V down to 1.2V rails