Typical Application Using LT6202 Converting a ±10V Bipolar Signal to a 0V to 5V Input Signal Into the LTC2367IMS-18
Progetto di riferimento di: Analog Devices
Typical Application Using LT6202 Converting a ±10V Bipolar Signal to a 0V to 5V Input Signal Into the LTC2367IMS-18. Operating from a 2.5V supply, the LTC2367-18 has a 0V to VREF pseudo-differential unipolar input range with VREF ranging from 2.5 to 5.1V. The LTC2367-18 consumes only 6.8mW and achieves ±2.5LSB INL maximum, no missing codes at 18 bits with 97dB SNR