Typical Application of ADP121 WLCSP with Fixed Output Voltage, 1.8 V Circuit for ADP121 150mA Low Quiescent Current, CMOS Linear Regulator
Progetto di riferimento di: Analog Devices
Typical Application of ADP121 WLCSP with Fixed Output Voltage, 1.8 V Circuit for ADP121 150mA Low Quiescent Current, CMOS Linear Regulator. The ADP121 is a quiescent current, low dropout, linear regulator that operates from 2.3 V to 5.5 V and provides up to 150 mA of output current