Typical Application for TLV2553, 12-Bit, 200-Ksps, 11-Channel, Low-Power Serial ADC
Progetto di riferimento di: Texas Instruments
Typical Application for TLV2553, 12-Bit, 200-KSPS, 11-Channel, Low-Power Serial ADC. The TLV2553 is a 12-bit, switched-capacitor, successive-approximation, analog-to-digital converter. The ADC has three control inputs [chip select (CS), the input-output clock and the address/control input (DATAIN), designed for communication with the serial port of a host processor or peripheral through a serial 3-state output