Typical Application for LDK220, 200mA low quiescent current and low noise adjustable output voltage LDO
Progetto di riferimento di: STMicroelectronics
Typical Application for LDK220, 200mA low quiescent current and low noise adjustable output voltage LDO. The LDK220 is a low drop voltage regulator, which provides a maximum output current of 200 mA from an input voltage in the range of 2.5 V to 13.2 V, with a typical dropout voltage of 100 mV