Typical Application for AD8532ARZ-REEL High Output Current Reference/Regulator
Progetto di riferimento di: Analog Devices
Typical Application for AD8532ARZ-REEL High Output Current Reference/Regulator. The AD8532 is a dual rail-to-rail input/output single-supply amplifier featuring 250mA output drive current. This high output current makes this amplifier excellent for driving either resistive or capacitive loads. AC performance is very good with 3MHz bandwidth, 5V/us slew rate and low distortion. It is guaranteed to operate from a 3V single supply as well as a 5V supply