Typical Application Circuit for LTC3634EUFD Step-Down Regulator for DDR Memory Supply
Progetto di riferimento di: Analog Devices
Typical Application Circuit for LTC3634EUFD Step-Down Regulator for DDR Memory Supply. The LTC3634 is a high efficiency, dual-channel monolithic synchronous step-down regulator which provides power supply and bus termination rails for DDR1, DDR2 and DDR3 SDRAM controllers. The operating input voltage range is 3.6V to 15V, making it suitable for point-of-load power supply applications from a 5V or 12V input, as well as various battery powered systems