Typical Application Circuit for LT1585ACT-3.3 Low Dropout Regulator for the Intel 100MHz and Higher Frequency Pentium Processors
Progetto di riferimento di: Analog Devices
Typical Application Circuit for LT1585ACT-3.3 Low Dropout Regulator for the Intel 100MHz and Higher Frequency Pentium Processors. The LT1585A-3.3 is a low dropout 3-terminal regulators with 5A output current capability. Design has been optimized for low voltage applications where transient response and minimum input voltage are critical. Similar to the LT1084 family, these regulators feature lower dropout voltage and faster transient response. These improvements make them ideal for low voltage microprocessor applications requiring a regulated 2.5V to 3.6V output with an input supply below 7V