Typical Application Circuit for LDFM33PVR, 5V/0.5A Very Low Drop Voltage Regulator
Progetto di riferimento di: STMicroelectronics
Typical Application Circuit for LDFM33PVR, 5V/0.5A Very Low Drop Voltage Regulator. The LDFM is a fast, very low drop linear regulator which operates from an input supply voltage in the range of 2.5V to 16V. It is available in fixed and adjustable output voltage versions, from 0.8V to 12V